
1-2381578-7 | |
|---|---|
DigiKey Part Number | 17-1-2381578-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-2381578-7 |
Description | MCIO INTERGRATED CONN, V/T,124P |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 124 Position Female Connector Non Specified - Dual Edge Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-2381578-7 Models |
Category | Number of Positions 124 |
Manufacturer TE Connectivity AMP Connectors | Number of Rows 2 |
Series | Read Out Dual |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Color Black |
Card Type Non Specified - Dual Edge | Termination Rows 2 |
Gender Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 700 | € 14,30177 | € 38 614,78 |
| Unit Price without VAT: | € 14,30177 |
|---|---|
| Unit Price with VAT: | € 17,44816 |

