
1-2359992-7 | |
|---|---|
DigiKey Part Number | 17-1-2359992-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-2359992-7 |
Description | LOW PROFILE SLIMLINE SAS 8X V/T |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 74 Position SAS Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Packaging Tape & Reel (TR) | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SAS | Base Product Number |
Number of Positions 74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 800 | € 4,26215 | € 20 458,32 |
| Unit Price without VAT: | € 4,26215 |
|---|---|
| Unit Price with VAT: | € 5,19982 |

