


1-2359992-1 | |
|---|---|
DigiKey Part Number | 17-1-2359992-1TR-ND - Tape & Reel (TR) 17-1-2359992-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-2359992-1 |
Description | LOW PROFILE SLIMSAS X8 V/T REC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 74 Position SAS Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type SAS | Base Product Number |
Number of Positions 74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,94000 | € 13,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 800 | € 10,54770 | € 50 628,96 |
| Unit Price without VAT: | € 13,94000 |
|---|---|
| Unit Price with VAT: | € 17,00680 |

