


1-2314811-4 | |
|---|---|
DigiKey Part Number | 17-1-2314811-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-2314811-4 |
Description | 14P,2MM,B-B,REC,DRVT,2.0,SN,TB W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector 0.079" (2.00mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1-2314811-4 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.177" (4.50mm) |
Part Status Active | Contact Length - Post 0.079" (2.00mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Pick and Place |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch - Mating | Voltage Rating 125V |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,59000 | € 1,59 |
| 40 | € 1,22100 | € 48,84 |
| 120 | € 1,12983 | € 135,58 |
| 520 | € 1,01871 | € 529,73 |
| 1 000 | € 0,97277 | € 972,77 |
| 5 000 | € 0,86841 | € 4 342,05 |
| 10 000 | € 0,82701 | € 8 270,10 |
| Unit Price without VAT: | € 1,59000 |
|---|---|
| Unit Price with VAT: | € 1,93980 |

