
1-2308295-1 | |
|---|---|
DigiKey Part Number | 17-1-2308295-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2308295-1 |
Description | CONN RCPT HSG 1POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Position Rectangular Housing Connector Receptacle Red |
Datasheet | Datasheet |
EDA/CAD Models | 1-2308295-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Color Red |
Part Status Active | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Connector Type | Note Contacts Sold Separately |
Contact Type Female Socket | Base Product Number |
Number of Positions |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 2,67490 | € 2 139,92 |
| Unit Price without VAT: | € 2,67490 |
|---|---|
| Unit Price with VAT: | € 3,26338 |

