


1-2307731-0 | |
|---|---|
DigiKey Part Number | 17-1-2307731-0TR-ND - Tape & Reel (TR) 17-1-2307731-0CT-ND - Cut Tape (CT) 17-1-2307731-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2307731-0 |
Description | 10P,2MM,B-B,REC,DRHZ,SMD,0.76AU, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-2307731-0 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.161" (4.10mm) |
Connector Type | Operating Temperature -40°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 125V |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount, Right Angle | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,50000 | € 2,50 |
| 10 | € 2,12100 | € 21,21 |
| 100 | € 1,80200 | € 180,20 |
| 500 | € 1,60848 | € 804,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | € 1,54242 | € 1 850,90 |
| 2 400 | € 1,46886 | € 3 525,26 |
| 3 600 | € 1,42748 | € 5 138,93 |
| 6 000 | € 1,37700 | € 8 262,00 |
| Unit Price without VAT: | € 2,50000 |
|---|---|
| Unit Price with VAT: | € 3,05000 |

