
1-2304168-1 | |
|---|---|
DigiKey Part Number | 17-1-2304168-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-2304168-1 |
Description | 4POS,MINICOAX,90 DEG,COD A |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | HSD®, Fakra, Quadraxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
EDA/CAD Models | 1-2304168-1 Models |
Category | Frequency - Max 9 GHz |
Mfr | Number of Ports 1 |
Series | Features Code A |
Packaging Tape & Reel (TR) | Housing Color Black |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP), Glass Filled |
Impedance 50 Ohms | Operating Temperature -40°C ~ 105°C |
Mounting Type Through Hole, Right Angle | Base Product Number |
Fastening Type Latch Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 375 | € 8,96859 | € 12 331,81 |
| Unit Price without VAT: | € 8,96859 |
|---|---|
| Unit Price with VAT: | € 10,94168 |

