
1-2295321-4 | |
|---|---|
DigiKey Part Number | 17-1-2295321-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-2295321-4 |
Description | SOCKET ASSY RITS CONN 4P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector Crimp Gold 18-19 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-2295321-4 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Cable Termination Crimp |
Series | Wire Type Discrete |
Packaging Tube | Wire Gauge 18-19 AWG |
Part Status Active | Features Polarizing Key |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 7.87µin (0.200µm) |
Number of Positions 4 | Color Red |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 1,67433 | € 2 511,50 |
| Unit Price without VAT: | € 1,67433 |
|---|---|
| Unit Price with VAT: | € 2,04268 |

