Similar

1-2273120-5 | |
|---|---|
DigiKey Part Number | A134866-ND |
Manufacturer | |
Manufacturer Product Number | 1-2273120-5 |
Description | CBL 3POS RCPT TO PLUG RA 6.56' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2273120-5 Models |
Category | 2nd Connector Number of Positions 3 |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Box | 2nd Connector Orientation AA |
Part Status Not For New Designs | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 6.56' (2.00m) |
1st Connector Gender Female Sockets | Assembly Configuration Standard |
1st Connector Number of Positions 3 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation AA | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug, Right Angle | Usage Industrial Environments |
2nd Connector Gender Male Pins | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1200661177 | Molex | 0 | 1200661177-ND | € 37,40667 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 16,80000 | € 16,80 |
| 10 | € 14,27700 | € 142,77 |
| 25 | € 13,38360 | € 334,59 |
| 50 | € 12,74460 | € 637,23 |
| 100 | € 12,13670 | € 1 213,67 |
| 250 | € 11,37752 | € 2 844,38 |
| 500 | € 10,83514 | € 5 417,57 |
| Unit Price without VAT: | € 16,80000 |
|---|---|
| Unit Price with VAT: | € 20,49600 |


