Similar

1-2273120-1 | |
|---|---|
DigiKey Part Number | A134862-ND |
Manufacturer | |
Manufacturer Product Number | 1-2273120-1 |
Description | CBL 3POS RCPT TO PLUG RA 0.98' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.98' (300.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2273120-1 Models |
Category | 2nd Connector Number of Positions 3 |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Box | 2nd Connector Orientation AA |
Part Status Not For New Designs | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 0.98' (300.00mm) |
1st Connector Gender Female Sockets | Assembly Configuration Standard |
1st Connector Number of Positions 3 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation AA | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug, Right Angle | Usage Industrial Environments |
2nd Connector Gender Male Pins | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1200661177 | Molex | 0 | 1200661177-ND | € 37,40667 | Similar |
| 1668551 | Phoenix Contact | 0 | 1668551-ND | € 23,51000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 15,43000 | € 15,43 |
| 10 | € 13,11100 | € 131,11 |
| 25 | € 12,29040 | € 307,26 |
| 50 | € 11,70400 | € 585,20 |
| 100 | € 11,14560 | € 1 114,56 |
| 250 | € 10,44840 | € 2 612,10 |
| 500 | € 9,95026 | € 4 975,13 |
| Unit Price without VAT: | € 15,43000 |
|---|---|
| Unit Price with VAT: | € 18,82460 |



