Circular Cable Assembly Unshielded 4.92' (1.50m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2273117-4

DigiKey Part Number
A134856-ND
Manufacturer
Manufacturer Product Number
1-2273117-4
Description
CBL 4POS RCPT RA TO PLUG 4.92'
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 4.92' (1.50m)
Datasheet
 Datasheet
EDA/CAD Models
1-2273117-4 Models
Product Attributes
Filter Similar Products
Category
2nd Connector Number of Positions
4
Manufacturer
TE Connectivity AMP Connectors
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
M12
Packaging
Bulk
2nd Connector Orientation
AA
Part Status
Obsolete
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle, Right Angle
Length
4.92' (1.50m)
1st Connector Gender
Female Sockets
Assembly Configuration
Standard
1st Connector Number of Positions
4
Cable Type
Round
1st Connector Number of Positions Loaded
All
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Shell Size - Insert
M12
Color
Black
1st Connector Orientation
AA
Shielding
Unshielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
2nd Connector Type
Plug
Usage
Industrial Environments
2nd Connector Gender
Male Pins
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T4152114004-003TE Connectivity AMP Connectors017-T4152114004-003-ND€ 16,07260MFR Recommended
1200661262Molex51200661262-ND€ 64,33000Similar
1668496Phoenix Contact1277-4601-ND€ 31,59000Similar
In-Stock: 19
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 11,53000€ 11,53
10€ 9,80000€ 98,00
Unit Price without VAT:€ 11,53000
Unit Price with VAT:€ 14,06660