
1-2203452-0 | |
|---|---|
DigiKey Part Number | 17-1-2203452-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-2203452-0 |
Description | MALE ASM, 1 POS, VERT, PCB, KEY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1-2203452-0 Models |
Category | Number of Ports 1 |
Mfr | Features Code K |
Packaging Bulk | Housing Color Curry |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Zinc |
Connector Type Plug, Male Pin | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Impedance 50 Ohms | Operating Temperature -40°C ~ 105°C |
Mounting Type Through Hole | Voltage Rating 800 V |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 200 | € 0,96201 | € 4 040,44 |
| Unit Price without VAT: | € 0,96201 |
|---|---|
| Unit Price with VAT: | € 1,17365 |

