



1-215307-6 | |
|---|---|
DigiKey Part Number | A106619-ND |
Manufacturer | |
Manufacturer Product Number | 1-215307-6 |
Description | CONN RCPT 32POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | 32 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-215307-6 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tray | Contact Finish Thickness - Mating 31.5µin (0.80µm) |
Part Status Active | Insulation Color Black or Green |
Connector Type | Insulation Height 0.276" (7.00mm) |
Contact Type Female Socket | Contact Length - Post 0.122" (3.10mm) |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Insulation Material Polyester, Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.100" (2.54mm) | Contact Finish Thickness - Post 98.4µin (2.50µm) |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,67000 | € 3,67 |
| 40 | € 2,82625 | € 113,05 |
| 120 | € 2,61550 | € 313,86 |
| 520 | € 2,35842 | € 1 226,38 |
| 1 000 | € 2,25214 | € 2 252,14 |
| Unit Price without VAT: | € 3,67000 |
|---|---|
| Unit Price with VAT: | € 4,47740 |

