Direct

1-2129345-2 | |
|---|---|
DigiKey Part Number | A118044TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-2129345-2 |
Description | CONN POWER JACK SOLDER |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-2129345-2 Models |
Category | Termination Solder |
Manufacturer TE Connectivity AMP Connectors | Shielding Shielded |
Series | Insulation Color Yellow |
Packaging Tape & Reel (TR) | Voltage - Rated 25VDC |
Part Status Obsolete | Current Rating (Amps) 7 A |
Connector Type Jack | Contact Material - Plating Gold |
Gender Female | Housing Material Thermoplastic |
Number of Positions/Contacts 3 Conductors, 5 Contacts | Contact Material Copper Alloy |
Internal Switch(s) Does Not Contain Switch | Body Color Yellow |
Mounting Type Through Hole, Right Angle | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2129458-2 | TE Connectivity AMP Connectors | 0 | A118045CT-ND | € 3,18000 | Direct |



