Power Barrel Connector Jack Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2129345-1

DigiKey Part Number
A118043TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1-2129345-1
Description
CONN POWER JACK SOLDER
Customer Reference
Detailed Description
Power Barrel Connector Jack Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
TE Connectivity AMP Connectors
Shielding
Shielded
Series
Insulation Color
Yellow
Packaging
Tape & Reel (TR)
Voltage - Rated
25VDC
Part Status
Obsolete
Current Rating (Amps)
7 A
Connector Type
Jack
Contact Material - Plating
Gold
Gender
Female
Housing Material
Thermoplastic
Number of Positions/Contacts
3 Conductors, 5 Contacts
Contact Material
Copper Alloy
Internal Switch(s)
Does Not Contain Switch
Body Color
Yellow
Mounting Type
Through Hole, Right Angle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.