



1-2029037-0 | |
|---|---|
DigiKey Part Number | 1-2029037-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-2029037-0 |
Description | CONN HEADER VERT 10POS 3MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2029037-0 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.125" (3.18mm) |
Series | Insulation Height 0.364" (9.25mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Features Board Lock |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,06000 | € 6,06 |
| 98 | € 4,38316 | € 429,55 |
| 196 | € 4,17403 | € 818,11 |
| 588 | € 3,86284 | € 2 271,35 |
| 1 078 | € 3,70126 | € 3 989,96 |
| Unit Price without VAT: | € 6,06000 |
|---|---|
| Unit Price with VAT: | € 7,39320 |

