Socket Contact Tin 22-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-175161-1

DigiKey Part Number
A122292-ND
Manufacturer
Manufacturer Product Number
1-175161-1
Description
CONN SOCKET 22-26AWG CRIMP TIN
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1-175161-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
22-26 AWG
Series
Contact Finish
Tin
Packaging
Bulk
Contact Finish Thickness
10.0µin (0.25µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 16 834 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 1,27000€ 1,27
20€ 1,03350€ 20,67
40€ 0,98400€ 39,36
60€ 0,95617€ 57,37
100€ 0,92220€ 92,22
260€ 0,86204€ 224,13
500€ 0,82312€ 411,56
1 000€ 0,78384€ 783,84
2 500€ 0,73478€ 1 836,95
Manufacturers Standard Package
Unit Price without VAT:€ 1,27000
Unit Price with VAT:€ 1,54940

Other Suppliers on DigiKey

16 834In Stock
Ships from WEC