
1-174954-1 | |
|---|---|
DigiKey Part Number | 1-174954-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-174954-1 |
Description | CONN HEADER VERT 6POS 3.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-174954-1 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.157" (4.00mm) |
Series | Insulation Height 0.925" (23.50mm) |
Packaging Tube | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Contact Type Tab | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 1 | Features Mounting Brackets |
Number of Positions Loaded All | Operating Temperature -30°C ~ 105°C |
Style | Insulation Color White |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Applications Automotive, General Purpose |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,37000 | € 2,37 |
| 10 | € 2,01600 | € 20,16 |
| 100 | € 1,71340 | € 171,34 |
| 500 | € 1,52938 | € 764,69 |
| 1 000 | € 1,45640 | € 1 456,40 |
| 5 000 | € 1,30019 | € 6 500,95 |
| Unit Price without VAT: | € 2,37000 |
|---|---|
| Unit Price with VAT: | € 2,89140 |

