
1-1747414-4 | |
|---|---|
DigiKey Part Number | A120277-ND |
Manufacturer | |
Manufacturer Product Number | 1-1747414-4 |
Description | CONN PLUG HSG 4POS TAB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-1747414-4 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Color Black |
Part Status Active | Insulation Material Thermoplastic, Polyester, Glass Filled |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Tab | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,35000 | € 3,35 |
| 10 | € 2,84800 | € 28,48 |
| 25 | € 2,66960 | € 66,74 |
| 50 | € 2,54200 | € 127,10 |
| 100 | € 2,42070 | € 242,07 |
| 250 | € 2,26908 | € 567,27 |
| 500 | € 2,16078 | € 1 080,39 |
| 1 000 | € 2,05770 | € 2 057,70 |
| 2 500 | € 1,92900 | € 4 822,50 |
| Unit Price without VAT: | € 3,35000 |
|---|---|
| Unit Price with VAT: | € 4,08700 |

