Similar

1-1546931-9 | |
|---|---|
DigiKey Part Number | 1-1546931-9-ND |
Manufacturer | |
Manufacturer Product Number | 1-1546931-9 |
Description | TERM BLOCK HDR 19POS 5MM |
Customer Reference | |
Detailed Description | 19 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-1546931-9 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Current - UL 12 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Obsolete | Contact Mating Finish Tin |
Type Header, Male Pins, Unshrouded | Features Side Stacking |
Number of Positions 19 | Material Flammability Rating UL94 V-0 |
Positions Per Level 19 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.079" (2.00mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESZH19160 | Amphenol PCD Shenzhen | 0 | ESZH19160-ND | € 1,67360 | Similar |


