


1-1452688-4 | |
|---|---|
DigiKey Part Number | 17-1-1452688-4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-1452688-4 |
Description | TAB 2.8 X 0.8 WITH ACTION PIN |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1-1452688-4 Models |
Category | Tab Length 0.370" (9.40mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.587" (14.90mm) |
Packaging Tape & Reel (TR) | Termination Solder |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Through Hole |
Gender Male | Contact Material Copper |
Tab Width 0.110" (2.79mm) | Contact Finish Tin |
Tab Thickness 0.031" (0.79mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 000 | € 0,06958 | € 1 600,34 |
| Unit Price without VAT: | € 0,06958 |
|---|---|
| Unit Price with VAT: | € 0,08489 |

