
1-1437410-0 | |
|---|---|
DigiKey Part Number | 1-1437410-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1437410-0 |
Description | CONN TERM BLOCK .200 18POS GOLD |
Customer Reference | |
Detailed Description | Adapter Terminal Blocks, Screw Connection, 18 Pos, 1 Row To Card Edge Connector, 18 Pos |
Datasheet | Datasheet |
Category | Convert From (Adapter End) Terminal Blocks, Screw Connection, 18 Pos, 1 Row |
Manufacturer TE Connectivity AMP Connectors | Convert To (Adapter End) Card Edge Connector, 18 Pos |
Series | Mounting Type Board Mounted |
Packaging Bulk | Wire Gauge 12 AWG |
Part Status Obsolete | Base Product Number |

