


1-141708-1 | |
|---|---|
DigiKey Part Number | A106864-ND |
Manufacturer | |
Manufacturer Product Number | 1-141708-1 |
Description | CONN SOCKET 20-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-26 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 20-26 AWG |
Series | Contact Finish Tin |
Packaging Bulk | Contact Finish Thickness 78.7µin (2.00µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,46000 | € 0,46 |
| 10 | € 0,39100 | € 3,91 |
| 25 | € 0,36600 | € 9,15 |
| 50 | € 0,34860 | € 17,43 |
| 200 | € 0,31610 | € 63,22 |
| 400 | € 0,30098 | € 120,39 |
| 600 | € 0,29247 | € 175,48 |
| 1 000 | € 0,28210 | € 282,10 |
| 2 600 | € 0,26370 | € 685,62 |
| Unit Price without VAT: | € 0,46000 |
|---|---|
| Unit Price with VAT: | € 0,56120 |










