Image for 1-1393757-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1393757-6

DigiKey Part Number
1-1393757-6-ND
Manufacturer
Manufacturer Product Number
1-1393757-6
Description
CONN 1.6/5.6 JACK R/A 75 OHM IDC
Customer Reference
Detailed Description
1.6/5.6 Connector Jack, Female Socket 75 Ohms Free Hanging (In-Line), Right Angle IDC
Datasheet
 Datasheet
EDA/CAD Models
1-1393757-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Group
2YCY 0.45/2.0
Mfr
Fastening Type
Threaded
Packaging
Bulk
Frequency - Max
8 GHz
Part Status
Obsolete
Number of Ports
1
Connector Style
Center Contact Material
Beryllium Copper
Connector Type
Jack, Female Socket
Includes
4 pcs - 1 Connector, 1 Contact, 1 End Cap, 1 Insulator
Contact Termination
IDC
Center Contact Plating
Gold
Shield Termination
IDC
Dielectric Material
Polycarbonate (PC), Polyetheretherketone (PEEK)
Impedance
75 Ohms
Mating Cycles
500
Mounting Type
Free Hanging (In-Line), Right Angle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.