
1-1393740-0 | |
|---|---|
DigiKey Part Number | 1-1393740-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1393740-0 |
Description | CONN D-SUB PLUG 50POS SOLDER CUP |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Shell Size, Connector Layout 5 (DD, D) |
Series | Contact Type Signal |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Obsolete | Termination Solder Cup |
Connector Style | Shell Material, Finish Steel, Tin Plated |
Connector Type Plug, Male Pins | Contact Finish Gold |
Number of Positions | Features Grounding Indents |
Number of Rows 3 | Base Product Number |

