


1-1379208-1 | |
|---|---|
DigiKey Part Number | 17-1-1379208-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1379208-1 |
Description | 26W ASSY RECEPTACLE HSG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Housing Connector Receptacle Gray 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1379208-1 Models |
Category | Row Spacing 0.354" (9.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Box | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Gray |
Contact Type Female Socket | Features IP67 |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch 0.157" (4.00mm) | Operating Temperature -40°C ~ 100°C |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 185 | € 5,49108 | € 1 015,85 |
| Unit Price without VAT: | € 5,49108 |
|---|---|
| Unit Price with VAT: | € 6,69912 |

