
1-1337610-0 | |
|---|---|
DigiKey Part Number | 1-1337610-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1337610-0 |
Description | CONN SMC JACK R/A 50 OHM PCB |
Customer Reference | |
Detailed Description | SMC Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1-1337610-0 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Series | Center Contact Material Brass |
Packaging Box | Body Material Brass |
Part Status Obsolete | Body Finish Gold |
Connector Style | Center Contact Plating Gold |
Connector Type Jack, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Contact Termination Solder | Operating Temperature -65°C ~ 165°C |
Shield Termination Solder | Voltage Rating 250 V |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Through Hole, Right Angle | Insertion Loss 0.5dB |
Fastening Type Threaded | Base Product Number |
Frequency - Max 10 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 152123 | Amphenol RF | 856 | ACX1509-ND | € 7,95000 | Similar |


