
1-111494-9 | |
|---|---|
DigiKey Part Number | 1-111494-9-ND |
Manufacturer | |
Manufacturer Product Number | 1-111494-9 |
Description | CONN PLUG 24P IDC 26-28AWG GOLD |
Customer Reference | |
Detailed Description | 24 Position Rectangular Plug Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Latch Lock/Eject Hooks |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Obsolete | Wire Gauge 26-28 AWG |
Connector Type Plug | Features Feed Through |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 24 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.100" (2.54mm) |

