
1-1103637-1 | |
|---|---|
DigiKey Part Number | A106507-ND |
Manufacturer | |
Manufacturer Product Number | 1-1103637-1 |
Description | INSERT FEMALE 10POS+1GND SCREW |
Customer Reference | |
Detailed Description | Female Insert Gray 10+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 1-1103637-1 Models |
Category | Voltage Rating 400V |
Manufacturer TE Connectivity AMP Connectors | Current Rating (Amps) 16A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Obsolete | Housing Material Polycarbonate (PC), Glass Filled |
Connector Type Insert | Contact Material Brass |
Gender Female | Contact Finish Silver |
Number of Positions 10+Ground | Material Flammability Rating UL94 V-0 |
Size 4 | Base Product Number |
Termination Style Screw |








