


1-1102360-2 | |
|---|---|
DigiKey Part Number | 2266-1-1102360-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1102360-2 |
Description | CONN BASE BOTTOM ENTRY SZ10 |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 10 IP65 - Dust Tight, Water Resistant |
Category | Size / Dimension 4.882" L x 3.543" W x 1.378" H (124.00mm x 90.00mm x 35.00mm) |
Manufacturer TE Connectivity AMP Connectors | Housing Color Gray |
Series | Features Cover |
Packaging Box | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Obsolete | Housing Material Aluminum Alloy, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 80°C |
Size 10 | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |

