



1-1102253-2 | |
|---|---|
DigiKey Part Number | A127698-ND |
Manufacturer | |
Manufacturer Product Number | 1-1102253-2 |
Description | CONN BASE SIDE ENTRY SZ3 PG16 |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG16 3 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Thread Size PG16 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 3.228" L x 2.047" W x 1.988" H (82.00mm x 52.00mm x 50.50mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cover |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum Alloy, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 3 | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |

