Direct
MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




1-104350-0 | |
|---|---|
DigiKey Part Number | A111791-ND |
Manufacturer | |
Manufacturer Product Number | 1-104350-0 |
Description | CONN HEADER VERT 20POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-104350-0 Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.120" (3.05mm) |
Series | Overall Contact Length 0.440" (11.18mm) |
Packaging Bulk | Insulation Height 0.090" (2.29mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 30VAC |
Termination Press-Fit, Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6-146269-0 | TE Connectivity AMP Connectors | 0 | 6-146269-0-ND | € 2,51831 | Direct |
| 6-146257-0 | TE Connectivity AMP Connectors | 0 | A114118-ND | € 2,76284 | MFR Recommended |
| 0010897201 | Molex | 1 265 | WM50022-20-ND | € 1,28000 | Similar |
| 0010897202 | Molex | 83 | WM50012-20-ND | € 2,60000 | Similar |
| 67996-120HLF | Amphenol CS (FCI) | 3 393 | 609-3206-ND | € 1,30000 | Similar |






















