
TPB11FGVRA004 | |
|---|---|
DigiKey Part Number | 450-1346-ND |
Manufacturer | |
Manufacturer Product Number | TPB11FGVRA004 |
Description | SWITCH PUSHBUTTON SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Voltage Rating - AC 20 V |
Mfr | Voltage Rating - DC 20 V |
Series | Actuator Type Round, Plunger |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Through Hole, Right Angle | Termination Style PC Pin |
Type Standard | Operating Temperature -30°C ~ 65°C |
Circuit | Electrical Life 100,000 Cycles |
Switch Function On-Mom | Base Product Number |
Current Rating (Amps) 0.4VA (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,40000 | € 14,40 |
| 10 | € 12,42800 | € 124,28 |
| 25 | € 11,71840 | € 292,96 |
| 50 | € 11,20720 | € 560,36 |
| 100 | € 10,71770 | € 1 071,77 |
| 250 | € 10,10188 | € 2 525,47 |
| 500 | € 9,65864 | € 4 829,32 |
| Unit Price without VAT: | € 14,40000 |
|---|---|
| Unit Price with VAT: | € 17,56800 |

