
TPA21FFGRA2 | |
|---|---|
DigiKey Part Number | TPA21FFGRA2-ND |
Manufacturer | |
Manufacturer Product Number | TPA21FFGRA2 |
Description | SWITCH PUSHBUTTON SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Voltage Rating - AC 20 V |
Mfr | Voltage Rating - DC 20 V |
Series | Actuator Type Round, Plunger |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Red |
Mounting Type Through Hole, Right Angle | Termination Style PC Pin |
Type Standard | Operating Temperature -30°C ~ 65°C |
Circuit | Electrical Life 80,000 Cycles |
Switch Function On-Mom | Base Product Number |
Current Rating (Amps) 0.4VA (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 15,11624 | € 3 779,06 |
| Unit Price without VAT: | € 15,11624 |
|---|---|
| Unit Price with VAT: | € 18,44181 |

