Parametric Equivalent



TDS05SGRSTR04 | |
|---|---|
DigiKey Part Number | 450-TDS05SGRSTR04TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDS05SGRSTR04 |
Description | SWITCH SLIDE DIP SPDT 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPDT 5 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | TDS05SGRSTR04 Models |
Category | Contact Finish Gold |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height Above Board 0.146" (3.70mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPDT | Washable Yes |
Number of Positions 5 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon |
Voltage Rating 24VDC | Length 0.546" (13.87mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TDS05SGRSTR04 | TE Connectivity | 0 | 1111-TDS05SGRSTR04TR-ND | € 2,25121 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | € 1,60780 | € 2 894,04 |
| Unit Price without VAT: | € 1,60780 |
|---|---|
| Unit Price with VAT: | € 1,96152 |


