
RM270 | |
|---|---|
DigiKey Part Number | RM270-ND |
Manufacturer | |
Manufacturer Product Number | RM270 |
Description | SWITCH KEYLOCK 3POS 6A 120V |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position 6A (AC) 120 VAC DC Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Flat Key |
Manufacturer TE Connectivity ALCOSWITCH Switches | Key Removable Positions Left and Center |
Series | Angle of Throw 60° |
Packaging Bulk | Contact Material Silver (Ag) |
Part Status Obsolete | Mounting Type Panel Mount |
Number of Positions 3 | Panel Cutout Dimensions Circular - 22.22mm Dia |
Switch Function On-On-Mom | Features IP65, Oil-Resistant |
Contact Timing Not Specified | Depth Behind Flange 26.50mm |
Current Rating (Amps) 6A (AC) | Base Product Number |
Voltage Rating - AC 120 V |

