
RM0502 | |
|---|---|
DigiKey Part Number | RM0502-ND |
Manufacturer | |
Manufacturer Product Number | RM0502 |
Description | CONFIG SW BODY MUSH PB NON-ILLUM |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Mushroom Non-Illuminated |
Datasheet | Datasheet |
Category | Type Momentary |
Manufacturer TE Connectivity ALCOSWITCH Switches | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Mushroom |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series TE, Reliant'22 |
Part Status Obsolete | Panel Cutout Dimensions 22.2mm (Round) |
Requires Contact Block(s) | Base Product Number |

