
PRDDA1-16F-BB0CW | |
|---|---|
DigiKey Part Number | PRDDA1-16F-BB0CW-ND |
Manufacturer | |
Manufacturer Product Number | PRDDA1-16F-BB0CW |
Description | SWITCH ROCKER DPST 16A 125V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking O I |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 27.60mm x 25.40mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -20°C ~ 85°C |
Circuit | Approval Agency UL |
Switch Function | Mechanical Life 100,000 Cycles |
Current Rating (Amps) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,43286 | € 2 432,86 |
| Unit Price without VAT: | € 2,43286 |
|---|---|
| Unit Price with VAT: | € 2,96809 |

