
PKGP90B1/4 | |
|---|---|
DigiKey Part Number | PKGP90B1/4-ND |
Manufacturer | |
Manufacturer Product Number | PKGP90B1/4 |
Description | KNOB RIBBED 0.250" PLASTIC |
Customer Reference | |
Detailed Description | Ribbed Knob 0.250" (6.35mm) Shaft with Line on Side Plastic Black |
Datasheet | Datasheet |
Category | Diameter 0.860" (21.84mm) |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height 0.550" (13.97mm) |
Series | Indicator Line on Side |
Packaging Bulk | Material Plastic |
Part Status Obsolete | Color Black |
Style Cylindrical with Dual Pointer | Features 6-32 Set Screw |
Type Ribbed | Base Product Number |
Shaft Size 0.250" (6.35mm) |




