



PB6B2FM5M1CAL00 | |
|---|---|
DigiKey Part Number | 450-2713-ND |
Manufacturer | |
Manufacturer Product Number | PB6B2FM5M1CAL00 |
Description | SWITCH PUSH SPST-NO 125MA 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 50 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Yellow |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP68 - Dust Tight, Waterproof |
Type Standard | Panel Cutout Dimensions Circular - 13.60mm Dia |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 125mA (AC), 200mA (DC) | Electrical Life 500,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PB6B2FM5M2CAL00 | TE Connectivity ALCOSWITCH Switches | 78 | 450-2718-ND | € 6,44000 | Parametric Equivalent |
| PB6B2FM5M3CAL00 | TE Connectivity ALCOSWITCH Switches | 51 | 450-2723-ND | € 6,44000 | Parametric Equivalent |
| PB6B2HS5M1CAL00 | TE Connectivity ALCOSWITCH Switches | 65 | 450-2667-ND | € 6,44000 | Parametric Equivalent |
| PB6B2HS5M2CAL00 | TE Connectivity ALCOSWITCH Switches | 93 | 450-2672-ND | € 6,44000 | Parametric Equivalent |
| PB6B2HS5M3CAL00 | TE Connectivity ALCOSWITCH Switches | 40 | 450-2737-ND | € 6,60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,44000 | € 6,44 |
| 10 | € 5,56400 | € 55,64 |
| 25 | € 5,24680 | € 131,17 |
| 50 | € 5,01860 | € 250,93 |
| 100 | € 4,80000 | € 480,00 |
| 250 | € 4,52492 | € 1 131,23 |
| 500 | € 4,32696 | € 2 163,48 |
| 1 000 | € 4,13728 | € 4 137,28 |
| Unit Price without VAT: | € 6,44000 |
|---|---|
| Unit Price with VAT: | € 7,85680 |

