



MRSSV1DC16SMJT | |
|---|---|
DigiKey Part Number | 450-MRSSV1DC16SMJT-ND |
Manufacturer | |
Manufacturer Product Number | MRSSV1DC16SMJT |
Description | SW ROTARY DIP HEX COMP 0.4VA 20V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal Complement 16 Position Surface Mount Rotary for Tool Actuator 0.4VA 20VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | MRSSV1DC16SMJT Models |
Category | Contact Finish Gold |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height Above Board 0.119" (3.02mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style J Lead |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit Hexadecimal Complement | Washable No |
Number of Positions 16 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 0.4VA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 20VAC/DC | Length 0.283" (7.20mm) |
Actuator Type Rotary for Tool | Mechanical Life 10,000 Steps |
Actuator Level Flush, Recessed | Electrical Life 10,000 Steps |
Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,77000 | € 6,77 |
| 5 | € 5,81600 | € 29,08 |
| 10 | € 5,44500 | € 54,45 |
| 25 | € 4,99240 | € 124,81 |
| 60 | € 4,59350 | € 275,61 |
| 120 | € 4,29908 | € 515,89 |
| 300 | € 3,93700 | € 1 181,10 |
| 540 | € 3,71963 | € 2 008,60 |
| 1 020 | € 3,49671 | € 3 566,64 |
| Unit Price without VAT: | € 6,77000 |
|---|---|
| Unit Price with VAT: | € 8,25940 |

