



MRSSV0DC10SMJT | |
|---|---|
DigiKey Part Number | 450-MRSSV0DC10SMJT-ND |
Manufacturer | |
Manufacturer Product Number | MRSSV0DC10SMJT |
Description | SW ROTARY DIP BCD COMP 0.4VA 20V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD Complement 10 Position Surface Mount Rotary for Tool Actuator 0.4VA 20VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | MRSSV0DC10SMJT Models |
Category | Contact Finish Gold |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height Above Board 0.119" (3.02mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style J Lead |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD Complement | Washable No |
Number of Positions 10 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 0.4VA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 20VAC/DC | Length 0.283" (7.20mm) |
Actuator Type Rotary for Tool | Mechanical Life 10,000 Steps |
Actuator Level Flush, Recessed | Electrical Life 10,000 Steps |
Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,27000 | € 6,27 |
| 5 | € 5,38400 | € 26,92 |
| 10 | € 5,04400 | € 50,44 |
| 25 | € 4,62400 | € 115,60 |
| 60 | € 4,25467 | € 255,28 |
| 120 | € 3,98225 | € 477,87 |
| 300 | € 3,64697 | € 1 094,09 |
| 540 | € 3,44580 | € 1 860,73 |
| 1 020 | € 3,23945 | € 3 304,24 |
| Unit Price without VAT: | € 6,27000 |
|---|---|
| Unit Price with VAT: | € 7,64940 |

