



MRSSH4DC10SMGWT | |
|---|---|
DigiKey Part Number | 450-MRSSH4DC10SMGWT-ND |
Manufacturer | |
Manufacturer Product Number | MRSSH4DC10SMGWT |
Description | SW ROTARY DIP BCD COMP 0.4VA 20V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD Complement 10 Position Surface Mount, Right Angle Rotary for Tool Actuator 0.4VA 20VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | MRSSH4DC10SMGWT Models |
Category | Contact Finish Gold |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height Above Board 0.303" (7.70mm) |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit BCD Complement | Washable No |
Number of Positions 10 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 0.4VA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 20VAC/DC | Length 0.303" (7.70mm) |
Actuator Type Rotary for Tool | Mechanical Life 10,000 Steps |
Actuator Level Flush, Recessed | Electrical Life 10,000 Steps |
Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,93000 | € 5,93 |
| 5 | € 5,09800 | € 25,49 |
| 10 | € 4,77400 | € 47,74 |
| 45 | € 4,13911 | € 186,26 |
| 90 | € 3,87456 | € 348,71 |
| 135 | € 3,72733 | € 503,19 |
| 270 | € 3,48756 | € 941,64 |
| 540 | € 3,26200 | € 1 761,48 |
| 1 035 | € 3,06242 | € 3 169,60 |
| Unit Price without VAT: | € 5,93000 |
|---|---|
| Unit Price with VAT: | € 7,23460 |

