
M6200 | |
|---|---|
DigiKey Part Number | M6200AL-ND |
Manufacturer | |
Manufacturer Product Number | M6200 |
Description | SWITCH KEYLOCK 2POS SPDT 6A 120V |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPDT 6A (AC) 120 VAC DC Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 120 V |
Manufacturer TE Connectivity ALCOSWITCH Switches | Actuator Type Flat Key |
Series | Key Removable Positions Center |
Packaging Bulk | Angle of Throw 60° |
Part Status Obsolete | Contact Material Silver (Ag) |
Circuit SPDT | Mounting Type Panel Mount |
Number of Positions 2 | Termination Style Screw Terminal |
Switch Function On-On | Panel Cutout Dimensions Circular - 30.16mm Dia |
Contact Timing Not Specified | Depth Behind Flange 27.00mm |
Current Rating (Amps) 6A (AC) | Base Product Number |

