
KN1250A1/4 | |
|---|---|
DigiKey Part Number | KN1250A1/4-ND |
Manufacturer | |
Manufacturer Product Number | KN1250A1/4 |
Description | KNOB KNURLED 0.250" METAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Side Metal Natural |
Datasheet | Datasheet |
Category | Diameter 1.252" (31.80mm) |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height 0.625" (15.88mm) |
Series | Indicator Line on Side |
Packaging Bulk | Material Metal |
Part Status Active | Color Natural |
Style Cylindrical | Features 6-32 Set Screw (2) |
Type Knurled, Straight | Base Product Number |
Shaft Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,86000 | € 13,86 |
| 10 | € 12,55400 | € 125,54 |
| 25 | € 12,06840 | € 301,71 |
| 50 | € 11,71300 | € 585,65 |
| 100 | € 11,36810 | € 1 136,81 |
| 250 | € 10,92776 | € 2 731,94 |
| 500 | € 10,60580 | € 5 302,90 |
| Unit Price without VAT: | € 13,86000 |
|---|---|
| Unit Price with VAT: | € 16,90920 |






