



JJJHRUG200NOPMRTR | |
|---|---|
DigiKey Part Number | 450-JJJHRUG200NOPMRTR-ND - Tape & Reel (TR) 450-JJJHRUG200NOPMRCT-ND - Cut Tape (CT) 450-JJJHRUG200NOPMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JJJHRUG200NOPMRTR |
Description | SWITCH DETECT SPST-NO 0.05A 20V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer TE Connectivity ALCOSWITCH Switches | Termination Style Gull Wing |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Force 50gf |
Part Status Active | Operating Position 0.117" (2.96mm) |
Circuit SPST-NO | Pretravel 0.010" (0.25mm) |
Switch Function Off-Mom | Mechanical Life 100,000 Cycles |
Current Rating (Amps) 50mA (DC) | Electrical Life 100,000 Cycles |
Voltage Rating - DC 20 V | Operating Temperature -10°C ~ 60°C |
Actuator Type Angled Toggle (Detector) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,41043 | € 1 231,29 |
| Unit Price without VAT: | € 0,41043 |
|---|---|
| Unit Price with VAT: | € 0,50072 |

