



JJHH0UG200NCNMRTR | |
|---|---|
DigiKey Part Number | 450-JJHH0UG200NCNMRTR-ND - Tape & Reel (TR) 450-JJHH0UG200NCNMRCT-ND - Cut Tape (CT) 450-JJHH0UG200NCNMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JJHH0UG200NCNMRTR |
Description | SWITCH DETECTOR SPST-NC 0.01A 5V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer TE Connectivity ALCOSWITCH Switches | Termination Style Gull Wing |
Series | Operating Force 150gf |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Position 0.134" (3.4mm) |
Part Status Active | Pretravel 0.014" (0.35mm) |
Circuit SPST-NC | Mechanical Life 100,000 Cycles |
Switch Function On-Mom | Electrical Life 100,000 Cycles |
Current Rating (Amps) 10mA (DC) | Operating Temperature -40°C ~ 85°C |
Voltage Rating - DC 5 V | Base Product Number |
Actuator Type Angled Toggle (Detector) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,11000 | € 1,11 |
| 10 | € 0,94800 | € 9,48 |
| 25 | € 0,88000 | € 22,00 |
| 100 | € 0,78430 | € 78,43 |
| 250 | € 0,72676 | € 181,69 |
| 500 | € 0,68706 | € 343,53 |
| 1 000 | € 0,65084 | € 650,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,60069 | € 1 802,07 |
| 6 000 | € 0,57352 | € 3 441,12 |
| 9 000 | € 0,55914 | € 5 032,26 |
| 15 000 | € 0,54254 | € 8 138,10 |
| Unit Price without VAT: | € 1,11000 |
|---|---|
| Unit Price with VAT: | € 1,35420 |

