



JJGH0UJ200NOHPMRTR | |
|---|---|
DigiKey Part Number | 450-JJGH0UJ200NOHPMRTR-ND - Tape & Reel (TR) 450-JJGH0UJ200NOHPMRCT-ND - Cut Tape (CT) 450-JJGH0UJ200NOHPMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JJGH0UJ200NOHPMRTR |
Description | SWITCH DETECTOR SPST-NO 0.1A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer TE Connectivity ALCOSWITCH Switches | Termination Style J Lead |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Force 100gf |
Part Status Active | Operating Position 0.136" (3.45mm) |
Circuit SPST-NO | Pretravel 0.012" (0.3mm) |
Switch Function Off-Mom | Mechanical Life 100,000 Cycles |
Current Rating (Amps) 100mA (DC) | Electrical Life 100,000 Cycles |
Voltage Rating - DC 12 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Angled Toggle (Detector) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,16000 | € 1,16 |
| 10 | € 0,99000 | € 9,90 |
| 25 | € 0,91960 | € 22,99 |
| 100 | € 0,81930 | € 81,93 |
| 250 | € 0,75928 | € 189,82 |
| 500 | € 0,71786 | € 358,93 |
| 1 000 | € 0,68012 | € 680,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,62791 | € 1 883,73 |
| 6 000 | € 0,59963 | € 3 597,78 |
| 9 000 | € 0,58468 | € 5 262,12 |
| Unit Price without VAT: | € 1,16000 |
|---|---|
| Unit Price with VAT: | € 1,41520 |

