



JJFV0UG530NONMRTR | |
|---|---|
DigiKey Part Number | 450-3322-2-ND - Tape & Reel (TR) 450-3322-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | JJFV0UG530NONMRTR |
Description | SWITCH DETECT SPST-NO 0.001A 5V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer TE Connectivity ALCOSWITCH Switches | Termination Style Gull Wing |
Series | Operating Force 40gf |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Position 0.197" (5.0mm) |
Part Status Active | Pretravel 0.012" (0.3mm) |
Circuit SPST-NO | Mechanical Life 100,000 Cycles |
Switch Function Off-Mom | Electrical Life 100,000 Cycles |
Current Rating (Amps) 1mA (DC) | Operating Temperature -10°C ~ 60°C |
Voltage Rating - DC 5 V | Base Product Number |
Actuator Type Angled Toggle (Detector) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,06000 | € 1,06 |
| 10 | € 0,90300 | € 9,03 |
| 25 | € 0,83920 | € 20,98 |
| 100 | € 0,74810 | € 74,81 |
| 250 | € 0,69316 | € 173,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | € 0,62562 | € 563,06 |
| 1 800 | € 0,59384 | € 1 068,91 |
| 2 700 | € 0,57681 | € 1 557,39 |
| 4 500 | € 0,55696 | € 2 506,32 |
| 6 300 | € 0,54483 | € 3 432,43 |
| 9 000 | € 0,53276 | € 4 794,84 |
| Unit Price without VAT: | € 1,06000 |
|---|---|
| Unit Price with VAT: | € 1,29320 |

