EDSP06SGRFSTR04 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 256
Unit Price: € 3,73000
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: € 1,90511
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: € 2,15857
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: € 3,08887
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: € 2,97108
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: € 2,65696
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: € 3,99419
Datasheet
Dip Switch SPST 6 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDSP06SGRFSTR04

DigiKey Part Number
450-2612-2-ND - Tape & Reel (TR)
450-2612-1-ND - Cut Tape (CT)
450-2612-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDSP06SGRFSTR04
Description
SWITCH PIANO DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 6 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
TE Connectivity ALCOSWITCH Switches
Height Above Board
0.197" (5.00mm)
Series
Mounting Type
Surface Mount, Right Angle
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
Yes
Number of Positions
6
Operating Temperature
-20°C ~ 85°C
Current Rating (Amps)
25mA
Body Material
Polyamide (PA), Nylon
Voltage Rating
24VDC
Length
0.596" (15.14mm)
Actuator Type
Piano
Mechanical Life
2,000 Cycles
Actuator Level
Flush, Recessed
Electrical Life
2,000 Cycles
Contact Material
Copper Alloy
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EDSP06SGRFSTU04TE Connectivity ALCOSWITCH Switches256450-2662-ND€ 3,73000Parametric Equivalent
EDSP06SGRNSTR04TE Connectivity ALCOSWITCH Switches0450-2609-1-ND€ 1,90511Parametric Equivalent
EDSP06SGRNSTU04TE Connectivity ALCOSWITCH Switches0450-2659-ND€ 2,15857Parametric Equivalent
EDSP06SGRFSTR04TE Connectivity01111-EDSP06SGRFSTR04TR-ND€ 3,08887Parametric Equivalent
EDSP06SGRFSTU04TE Connectivity01111-EDSP06SGRFSTU04-ND€ 2,97108Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 400€ 2,20044€ 3 080,62
Unit Price without VAT:€ 2,20044
Unit Price with VAT:€ 2,68454